Cosel PBA100F-3R3-RN
| Manufacturer | |
| MPN | PBA100F-3R3-RN |
| LCSC Part # | C7024086 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 20A AC-DC Power Supply Module |
| Datasheet | Cosel PBA100F-3R3-RN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 32mm | |
| output voltage | 3.3V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 66W | |
| Voltage - Input(DC) | 120V~370V | |
| Output current (maximum value) | 20A | |
| Ripple Noise | 120mVp-p;160mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 147mm | |
| Width | 93mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 32mm | |
| output voltage | 3.3V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 66W | |
| Voltage - Input(DC) | 120V~370V |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 20A | |
| Ripple Noise | 120mVp-p;160mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 147mm | |
| Width | 93mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 341.4547 | $ 341.45 |
| 200+ | $ 136.243 | $ 27248.60 |
| 500+ | $ 131.6901 | $ 65845.05 |
| 1,000+ | $ 129.4415 | $ 129441.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 32mm | |
| output voltage | 3.3V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 66W | |
| Voltage - Input(DC) | 120V~370V | |
| Output current (maximum value) | 20A | |
| Ripple Noise | 120mVp-p;160mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 147mm | |
| Width | 93mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Height | 32mm | |
| output voltage | 3.3V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 66W | |
| Voltage - Input(DC) | 120V~370V |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 20A | |
| Ripple Noise | 120mVp-p;160mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 147mm | |
| Width | 93mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

