LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) P33-12S-FST product image
Images for reference only

PTTC(Polytronics Tech) P33-12S-FST

Manufacturer
MPN
P33-12S-FST
LCSC Part #
C7023783
Packaging
-
Customer #
Key Attributes
AC DC Converters
DatasheetPTTC(Polytronics Tech) P33-12S-FST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 186.3773$ 186.38
200+$ 74.3662$ 14873.24
500+$ 71.8806$ 35940.30
1,000+$ 70.6536$ 70653.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerPTTC(Polytronics Tech)
Packaging-
Voltage - Supply105V~125V
output voltage12V
Operating Temperature-25℃~+71℃
Output current (maximum value)120mA
Number of Outputs1
FeaturesShort Circuit Protection
TypePlastic encapsulated type

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection