PANJIT P6SMB20A-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | P6SMB20A-AU_R1_000A1 |
| LCSC Part # | C7023518 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 27.7VC Clamp TVS DIODE SMB(DO-214AA) |
| Datasheet | PANJIT P6SMB20A-AU_R1_000A1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≧ ± 8 kV & CDM ≧ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2647 | $ 0.26 |
| 200+ | $ 0.1057 | $ 21.14 |
| 500+ | $ 0.1021 | $ 51.05 |
| 800+ | $ 0.1004 | $ 80.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≧ ± 8 kV & CDM ≧ ± 2 kV
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB20A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1494 | ||
| P6SMBJ17AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2093 | ||
| P6SMBJ17A-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2613 | ||
| P6SMB20AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMBJ17A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMBJ16A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1172 | ||
| P6SMBJ16A-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.119 | ||
| P6SMBJ16AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2093 | ||
| P6SMBJ18AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| P6SMBJ18A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1471 |

