TI TPS65020RHAR
| Manufacturer | |
| MPN | TPS65020RHAR |
| LCSC Part # | C702297 |
| Packaging | WQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Power Management IC For Li-lon or Li-Polymer Powered Systems |
| Datasheet | TI TPS65020RHAR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 85uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~6V | |
| Features | Programmable charging current;Overcurrent Protection;Soft-start;Under-voltage lockout;Output discharge function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current | 85uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~6V | |
| Features | Programmable charging current;Overcurrent Protection;Soft-start;Under-voltage lockout;Output discharge function |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 85uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~6V | |
| Features | Programmable charging current;Overcurrent Protection;Soft-start;Under-voltage lockout;Output discharge function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current | 85uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~6V | |
| Features | Programmable charging current;Overcurrent Protection;Soft-start;Under-voltage lockout;Output discharge function |
Help & FeedbackShow similar products (0) >
C702297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



