Suntsu Electronics, Inc. SXT11410FE07-25.000M
| Manufacturer | |
| MPN | SXT11410FE07-25.000M |
| LCSC Part # | C7022406 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±10ppm 10pF 150Ω SMD1612-4P |
| Datasheet | Suntsu Electronics, Inc. SXT11410FE07-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9414 | $ 0.94 |
| 200+ | $ 0.3763 | $ 75.26 |
| 500+ | $ 0.3637 | $ 181.85 |
| 1,000+ | $ 0.3574 | $ 357.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL4EL89CMI-111YLC-25M | YXC Crystal Oscillators | SMD1612-4P | 2,205 | $ 0.1548 | ||
| SXT11410FE27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FE38-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FE48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FE16-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FE17-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11410FD07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FB07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FC07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| SXT11410FA07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410EE07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| 416F2501XCAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| ECS-250-10-47Q-CES-TR | ECS | SMD1612-4P | 0 | $ 1.5407 | ||
| SXT11410FA48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FB48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FD17-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FD27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FB16-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FB27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FC38-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 |

