LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1148DB07-26.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT1148DB07-26.000M

Manufacturer
MPN
SXT1148DB07-26.000M
LCSC Part #
C7022273
Packaging
SMD1612-4P
Customer #
Key Attributes
±30ppm 8pF ±20ppm SMD1612-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT1148DB07-26.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9414$ 0.94
200+$ 0.3763$ 75.26
500+$ 0.3637$ 181.85
1,000+$ 0.3574$ 357.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)150Ω
Frequency26MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT1148DC07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148EB07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DD07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148EC07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148DB27-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DB38-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DB48-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DB16-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DB17-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148FB07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148ED07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
NX1612AA-26MHZ STD-CSI-3NDKSMD1612-4P0$ 0.7239
SXT1148DC48-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC17-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC38-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC16-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC27-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148FC07-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148EB16-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148EB48-26.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437