LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3110E15DBVT product image
Images for reference only

TI TPS3110E15DBVT

Manufacturer
MPN
TPS3110E15DBVT
LCSC Part #
C702140
Packaging
SOT-23-6
Customer #
Key Attributes
65ms Active Low 1 SOT-23-6 Supervisors RoHS
DatasheetTI TPS3110E15DBVT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8738$ 4.87
250+$ 1.8867$ 471.68
500+$ 1.8202$ 910.10
1,000+$ 1.7884$ 1788.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout65ms
output typePush-pull
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage1.434V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS310x and TPS311x families of supervisory circuits provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

Features

AI Translation
  • Precision Supply Voltage Supervision Range: 0.9 V, 1.2 V, 1.5 V, 1.6 V, 2 V, and 3.3 V
  • High Trip-Point Accuracy: 0.75%
  • Supply Current of 1.2 μA (Typical)
  • RESET Defined With Input Voltages as Low as 0.4 V
  • Power-On Reset Generator With a Delay Time of 130 ms
  • Push/Pull or Open-Drain RESET Outputs
  • Package Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Applications Using Low-Power DSPs, Microcontrollers, or Microprocessors
  • Portable and Battery-Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Industrial Equipment
  • Notebook and Desktop Computers