LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV3502AQDCNRQ1

Manufacturer
MPN
TLV3502AQDCNRQ1
LCSC Part #
C702112
Packaging
SOT-23-8
Customer #
Key Attributes
4.5-ns Rail-to-Rail High-Speed Comparator
DatasheetTI TLV3502AQDCNRQ1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOT-23-8
Input Offset Current(Ios)10pA
Output ModeCMOS;TTL
Operating Temperature-40℃~+125℃
FeaturesEnable/shutdown function
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Output TypePush-pull
Propagation Delay(tpd)4.5ns
Common Mode Rejection Ratio(CMRR)70dB
Input Hysteresis Voltage (Vhys)6mV
Quiescent Current(Iq)3.2mA
Vos - Input Offset Voltage6.5mV
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Response Time (tr)1.5ns
Single Supply2.7V~5.5V