TI SN65LVDS315RGER
| Manufacturer | |
| MPN | SN65LVDS315RGER |
| LCSC Part # | C702012 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | SN65LVDS315 Camera Parallel RGB to MIPI CSI-1 Serial Converter |
| Datasheet | TI SN65LVDS315RGER |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Output | MIPI | |
| Clock Frequency | 27MHz | |
| Input | - | |
| Data Rate | 208Mbps | |
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V~3.3V | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Output | MIPI | |
| Clock Frequency | 27MHz | |
| Input | - | |
| Data Rate | 208Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V~3.3V | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The SN65LVDS315 is a camera serializer that converts 8-bit parallel camera data into MIPI-CSI1 or SMIA CCP compliant serial signals. The device converts the parallel 8-bit data to two sublow-voltage differential signaling (SubLVDS) serial data and clock output. Meanwhile the serialized data is presented on the differential serial data output DOUT with a differential clock signal on output CLK. Where The frequency of CLK is 8× DCLK input pixel clock rate. The SN65LVDS315 supports three power modes (Shutdown, standby and active) to conserve power. All CMOS inputs offer failsafe operation to protect the input from damage during power up and to avoid current flow into the device inputs during power up. The core supply of the SN65LVDS315 is 1.8 V. To provide greater flexibility, the camera data inputs support a supply range from 1.8 V to 3.3 V and the device is characterized for operation over ambient air temperatures of -40℃ to 85℃.
Features
- MIPI CSI-1 and SMIA CCP Support
- Connects Directly to OMAP CSI Interface
- 4×4 mm QFN Package
- ESD Rating > 3 kV (HBM) Camera Input Ports and > 2 kV (HBM) All Other Ports
- Pixel Clock Range 3.5–27 MHz
- Three Operating Modes to Conserve Power
- Active Mode VGA Camera 30 fps: 7 mA Typical
- Shutdown and Standby: 0.5 μA
- Operating Temperature Range -40℃ to 85℃
- Input Data Voltage Range From 1.8 V to 3.3 V
Applications
- Camera to Host Controller (e.g. OMAP2420, OMAP2430, OMAP3430)
- Mobile Phones and Smart Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0395$ 0.8887 | $ 0.89 |
| 10+ | $ 3.8454$ 0.8460 | $ 8.46 |
| 30+ | $ 3.7302$ 0.8207 | $ 24.62 |
| 100+ | $ 3.6134$ 0.7950 | $ 79.50 |
| 500+ | $ 3.5591$ 0.7830 | $ 391.50 |
| 1,000+ | $ 3.536$ 0.7780 | $ 778.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Output | MIPI | |
| Clock Frequency | 27MHz | |
| Input | - | |
| Data Rate | 208Mbps | |
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V~3.3V | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Output | MIPI | |
| Clock Frequency | 27MHz | |
| Input | - | |
| Data Rate | 208Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V~3.3V | |
| Parallel Bit Count Per Channel | 8 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The SN65LVDS315 is a camera serializer that converts 8-bit parallel camera data into MIPI-CSI1 or SMIA CCP compliant serial signals. The device converts the parallel 8-bit data to two sublow-voltage differential signaling (SubLVDS) serial data and clock output. Meanwhile the serialized data is presented on the differential serial data output DOUT with a differential clock signal on output CLK. Where The frequency of CLK is 8× DCLK input pixel clock rate. The SN65LVDS315 supports three power modes (Shutdown, standby and active) to conserve power. All CMOS inputs offer failsafe operation to protect the input from damage during power up and to avoid current flow into the device inputs during power up. The core supply of the SN65LVDS315 is 1.8 V. To provide greater flexibility, the camera data inputs support a supply range from 1.8 V to 3.3 V and the device is characterized for operation over ambient air temperatures of -40℃ to 85℃.
Features
- MIPI CSI-1 and SMIA CCP Support
- Connects Directly to OMAP CSI Interface
- 4×4 mm QFN Package
- ESD Rating > 3 kV (HBM) Camera Input Ports and > 2 kV (HBM) All Other Ports
- Pixel Clock Range 3.5–27 MHz
- Three Operating Modes to Conserve Power
- Active Mode VGA Camera 30 fps: 7 mA Typical
- Shutdown and Standby: 0.5 μA
- Operating Temperature Range -40℃ to 85℃
- Input Data Voltage Range From 1.8 V to 3.3 V
Applications
- Camera to Host Controller (e.g. OMAP2420, OMAP2430, OMAP3430)
- Mobile Phones and Smart Phones
C702012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



