VISHAY 4307T1
| Manufacturer | |
| MPN | 4307T1 |
| LCSC Part # | C7020119 |
| Packaging | - |
| Customer # | |
| Key Attributes | 635nm 80° 5mcd 10mA Red 2.2V LED Indication - Discrete RoHS |
| Datasheet | VISHAY 4307T1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 80° | |
| Luminous Intensity | 5mcd | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 5mcd | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact high-brightness LED, 5mcd (Red)
Features
AI Translation
- High luminous output
- Low-profile package
- Wide viewing angle
- Diffused epoxy lens for high switching contrast
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 80° | |
| Luminous Intensity | 5mcd | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 5mcd | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact high-brightness LED, 5mcd (Red)
Features
AI Translation
- High luminous output
- Low-profile package
- Wide viewing angle
- Diffused epoxy lens for high switching contrast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

