LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMP8640HVMKX-T/NOPB

Manufacturer
MPN
LMP8640HVMKX-T/NOPB
LCSC Part #
C701935
Packaging
SOT-23-Thin-6
Customer #
Key Attributes
Precision High Voltage Current Sense Amplifiers
DatasheetTI LMP8640HVMKX-T/NOPB
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-Thin-6
Output Current-
Number of Channels1
Vos - Input Offset Voltage900uV
Vcm - Common Mode Voltage-2V~76V
Slew Rate1.4V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current12uA
Input Offset Voltage Drift(Vos TC)2.6uV/℃
-3dB Bandwidth950kHz
Quiescent Current600uA
Gain20V/V
FeaturesHigh-side detection;External shunt;Analog output interface
Input Voltage Noise Density117nV/√Hz@10kHz
Differential Voltage±6V
Dual Supply-
Single Supply2.7V~12V

Introduction

AI Translation

The LMP8640, LMP8640-Q1 and the LMP8640HV are precision current sense amplifiers that detect small differential voltages across a sense resistor in the presence of high input common mode voltages with a supply voltage range from 2.7 V to 12 V. The LMP8640 and LMP8640-Q1 accept input signals with common mode voltage range from -2 V to 42 V, while the LMP8640HV accepts input signal with common mode voltage range from -2 V to 76 V. The LMP8640 and LMP8640HV have fixed gain for applications that demand accuracy over temperature. The LMP8640 and LMP8640HV come out with three different fixed gains 20 V/V, 50 V/V, 100 V/V ensuring a gain accuracy as low as 0.25%. The output is buffered in order to provide low output impedance. This high side current sense amplifier is ideal for sensing and monitoring currents in DC or battery powered systems, excellent AC and DC specifications over temperature, and keeps errors in the current sense loop to a minimum. The LMP8640 and LMP8640HV are ideal choice for industrial and consumer applications, while the LMP8640-Q1 is an AEC-Q100 grade 1 qualified version of the LMP8640 for automotive applications. The LMP8640-x is available in SOT-23-6 package.

Features

AI Translation
  • High Common-Mode Voltage Range LMP8640: -2 V to 42 V
  • LMP8640-Q1: -2 V to 42 V, AEC-Q100
  • LMP8640HV: -2 V to 76 V
  • Supply Voltage Range: 2.7 V to 12 V
  • Gain Options: 20 V/V; 50 V/V; 100 V/V
  • Max Gain Error: 0.25%
  • Low Offset Voltage: 900 μV
  • Input Bias Current: 13 μA
  • PSRR: 85 dB
  • CMRR (2.1V to 42V): 103 dB
  • Temperature Range: -40℃ to 125℃
  • 6-Pin Thin SOT-23 Package

Applications

AI Translation
  • High-Side Current Sense
  • Vehicle Current Measurement
  • Motor Controls
  • Battery Monitoring
  • Remote Sensing Power Management