LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSM-128-LM-DV-LC-P-TR product image
Images for reference only

Samtec SSM-128-LM-DV-LC-P-TR

Manufacturer
MPN
SSM-128-LM-DV-LC-P-TR
LCSC Part #
C7018473
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 56P 5.2A 7.37mm 2.54mm 2 2.54mm SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec SSM-128-LM-DV-LC-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4488$ 15.45
175+$ 6.165$ 1078.88
525+$ 5.9586$ 3128.27
1,050+$ 5.857$ 6149.85
Standard Packaging175/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins56P
Current Rating5.2A
Insulation Height7.37mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.