LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM3492HCQMHX/NOPB

Manufacturer
MPN
LM3492HCQMHX/NOPB
LCSC Part #
C701847
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
Dual-channel, independently dimmable LED driver with boost converter and fast current regulator
DatasheetTI LM3492HCQMHX/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingHTSSOP-20-EP
Frequency - Switching200kHz~1MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels2
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current250mA
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP)
TopologyBoost
Voltage - Input(DC)4.5V~65V
Constant Current Accuracy3%

Introduction

AI Translation

The LM3492HC/-Q1 device integrates a boost converter and a dual-channel current regulator to implement a high-efficiency and cost-effective LED driver. This device can drive two independently dimmable LED strings with a maximum power dissipation of 15W and an output voltage of up to 65V. The boost converter uses a proprietary predicted on-time control method to provide fast transient response without the need for compensation. The approximately constant switching frequency can be set in the range of 200kHz to 1MHz. Ceramic capacitors can keep the application circuit in a stable state and do not generate audible noise during the dimming process. The programmable peak current limit and soft-start function reduce the inrush current at startup. The integrated 190mΩ, 3.9A, N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) switch minimizes the size of the solution. The fast-transition current regulator supports the application of high-frequency and narrow-pulse-width dimming signals, enabling an ultra-high contrast ratio of 10000:1. The LED current can be set in the range of 50mA to 250mA through a single resistor. To maximize efficiency, the dynamic headroom control (DHC) automatically adjusts the output voltage to the minimum value. Backlight panels of different sizes have different requirements for the number of LEDs in the string. The DHC provides a single bill of materials (BOM) for this purpose, thereby shortening the overall development time and reducing the total cost. The COMM pin of the LM3492HC device serves as a bidirectional I/O pin. The general-purpose COMM pin is connected to an external microcontroller (MCU) and can provide the following functions: power good, overheat, IOUT overvoltage and undervoltage indication, switching frequency adjustment, and channel 1 disable. Other monitoring functions of this device include: precision enable, VCC undervoltage lockout, current regulator overload protection, and thermal shutdown protection. This device is available in a 20-pin thermally enhanced PWP package.

Features

AI Translation
  • Automotive-grade product, compliant with Q100 Grade 1 requirements
  • Ultra-wide input voltage range: 4.5V to 65V
  • Programmable soft-start period
  • No loop compensation required
  • Stable operation with ceramic capacitors and other low-ESR capacitors, no audible noise
  • Approximately constant switching frequency, programmable from 200kHz to 1MHz
  • Programmable LED current: 50mA to 250mA
  • 10000:1 contrast ratio, 300ns minimum pulse width
  • Two independently dimmable LED strings up to 65V, total power dissipation 15W (typically 28 LEDs at 150mA)
  • Dynamic headroom control for maximum efficiency
  • Overload protection
  • ±3% current accuracy
  • Precision enable
  • COMM I/O pin for diagnostics and commands
  • Thermal shutdown protection
  • 20-pin thermally enhanced PWP package

Applications

AI Translation
  • 6.5" to 10" ultra-high contrast LCD with backlight using up to 28 LEDs
  • Automotive or marine GPS displays