TI LM10524TMX-A/NOPB
| Manufacturer | |
| MPN | LM10524TMX-A/NOPB |
| LCSC Part # | C701819 |
| Packaging | DSBGA-46 |
| Customer # | |
| Key Attributes | SPI DSBGA-46 Special Purpose Regulators RoHS |
| Datasheet | TI LM10524TMX-A/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-46 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Power-on timing control;Overcurrent Protection;Operating status indication | |
| Interface | SPI | |
| Output Voltage | 1.1V~3.6V;0.7V~1.95V | |
| Output Current | 1.6A;1A;2.5A | |
| Input Voltage | 3V~5.5V | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-46 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Power-on timing control;Overcurrent Protection;Operating status indication | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Output Voltage | 1.1V~3.6V;0.7V~1.95V | |
| Output Current | 1.6A;1A;2.5A | |
| Input Voltage | 3V~5.5V | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LM10524 is an advanced PMU containing three configurable, high - efficiency buck regulators for supplying variable voltages. The device is ideal for supporting ASIC and SOC designs for SSD and Flash drives. The LM10524 can operate cooperatively with an ASIC to optimize the supply voltage for low - power conditions and to control power saving modes via the SPI interface.
Features
AI Translation
- Three Highly Efficient Programmable Buck Regulators
- Integrated FETs with Low RDSON
- Bucks Operate with Their Phases Shifted to Reduce the Input Current Ripple and Capacitor Size
- Programmable Output Voltage via the SPI Interface
- Over and Under - Voltage - Lockout
- Automatic Internal Soft Start with PowerOn - Reset
- Current Overload and Thermal Shutdown Protection
- PFM Mode for High Efficiency at Light Load Conditions
- Power - Down Data Protection Enhances Data Integrity
- Bypass Mode Available on Buck 1
- Sleep Mode to Save Power During Idle Times – DEVSLP Function
- SPI - Programmable Interrupt Comparator (2.0V to 4.0V)
- Factory Programmable Startup Sequencing for Varied Controllers
- Fast Startup for all Voltage Rails in about 3.5ms to PWR_OK
- Fast Turn - off / Active Discharge on Regulator Outputs
Applications
AI Translation
- Solid - State Drives
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6107 | $ 8.61 |
| 200+ | $ 3.3327 | $ 666.54 |
| 500+ | $ 3.2154 | $ 1607.70 |
| 1,000+ | $ 3.1583 | $ 3158.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-46 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Power-on timing control;Overcurrent Protection;Operating status indication | |
| Interface | SPI | |
| Output Voltage | 1.1V~3.6V;0.7V~1.95V | |
| Output Current | 1.6A;1A;2.5A | |
| Input Voltage | 3V~5.5V | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-46 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Power-on timing control;Overcurrent Protection;Operating status indication | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Output Voltage | 1.1V~3.6V;0.7V~1.95V | |
| Output Current | 1.6A;1A;2.5A | |
| Input Voltage | 3V~5.5V | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LM10524 is an advanced PMU containing three configurable, high - efficiency buck regulators for supplying variable voltages. The device is ideal for supporting ASIC and SOC designs for SSD and Flash drives. The LM10524 can operate cooperatively with an ASIC to optimize the supply voltage for low - power conditions and to control power saving modes via the SPI interface.
Features
AI Translation
- Three Highly Efficient Programmable Buck Regulators
- Integrated FETs with Low RDSON
- Bucks Operate with Their Phases Shifted to Reduce the Input Current Ripple and Capacitor Size
- Programmable Output Voltage via the SPI Interface
- Over and Under - Voltage - Lockout
- Automatic Internal Soft Start with PowerOn - Reset
- Current Overload and Thermal Shutdown Protection
- PFM Mode for High Efficiency at Light Load Conditions
- Power - Down Data Protection Enhances Data Integrity
- Bypass Mode Available on Buck 1
- Sleep Mode to Save Power During Idle Times – DEVSLP Function
- SPI - Programmable Interrupt Comparator (2.0V to 4.0V)
- Factory Programmable Startup Sequencing for Varied Controllers
- Fast Startup for all Voltage Rails in about 3.5ms to PWR_OK
- Fast Turn - off / Active Discharge on Regulator Outputs
Applications
AI Translation
- Solid - State Drives
C701819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

