LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVK151250 product image
Images for reference only

On-Shore Tech OSTVK151250

Manufacturer
MPN
OSTVK151250
LCSC Part #
C7018122
Packaging
Through Hole
Customer #
Key Attributes
10A 1x15P 15P -30℃~+105℃ 3.5mm Green 15 Screw 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
DatasheetOn-Shore Tech OSTVK151250
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5298$ 5.53
204+$ 2.207$ 450.23
493+$ 2.1329$ 1051.52
1,003+$ 2.0974$ 2103.69
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingThrough Hole
Current Rating10A
Number of Positions or Pins1x15P
Number of Pins15P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.5mm
ColorGreen
Number of PINs Per Row15
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.