TI DRV8833CRTER
| Manufacturer | |
| MPN | DRV8833CRTER |
| LCSC Part # | C701801 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Dual-channel H-bridge motor driver |
| Datasheet | TI DRV8833CRTER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 600mA | |
| Control Voltage | - | |
| RDS(on) | 1.735Ω | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 600mA | |
| Control Voltage | - | |
| RDS(on) | 1.735Ω | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
Introduction
The DRV8833C provides a dual-bridge motor driver solution for toys, printers, and other mechatronic applications. This device features two H-bridge drivers, capable of driving two DC brushed motors, a bipolar stepper motor, solenoids, or other inductive loads. Each H-bridge output includes a pair of N-channel and P-channel metal-oxide-semiconductor field-effect transistors (MOSFETs) and a circuit for regulating winding current. With proper printed circuit board (PCB) design, each H-bridge of the DRV8833C can continuously drive up to 700 mA RMS (or DC) (at 25°C with a 5V VM power supply). The device can support a peak current of up to 1A per H-bridge. At lower VM voltages, the current capability decreases slightly. When a fault occurs at the output pins, internal shutdown functions for overcurrent protection, short-circuit protection, UVLO, and overheat protection are also provided. Additionally, a low-power sleep mode is available.
The DRV8833C device is an integrated motor driver solution for brushed DC or bipolar stepper motors. The device integrates two PMOS + NMOS H-bridges and current regulation circuitry. The DRV8833C can be powered with a supply voltage from 2.7 to 10.8 V and can provide an output current up to 700 mA RMS. A simple PWM interface allows easy interfacing to the controller circuit. The current regulation is a 20-μs fixed off-time slow decay. The device includes a low-power sleep mode, which lets the system save power when not driving the motor.
Features
- Dual H-bridge motor driver with current control
- Drives 1 or 2 DC motors or 1 stepper motor
- Low on-resistance: HS + LS = 1735mΩ (typical at 25°C)
- Heat-dissipating thin small-outline PWP (HTSSOP) package
- 0.7A RMS per H-bridge, 1A peak
- 1.4A RMS in parallel mode
- Quad flat no-lead RTE (QFN) package
- 0.6A RMS per H-bridge, 1A peak
- 1.2A RMS in parallel mode
- Wide supply voltage range: 2.7V to 10.8V
- Integrated current regulation
- Compact package sizes
- 16HTSSOP (PowerPAD) 5.00×6.40mm
- 16 QFN (PowerPAD) 3.00×3.00mm
- Protection features
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault indicator pin (nFAULT)
Applications
- Point-of-sale printers
- Video security cameras
- Office automation equipment
- Game consoles
- Robots
- Battery-powered toys
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 600mA | |
| Control Voltage | - | |
| RDS(on) | 1.735Ω | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 600mA | |
| Control Voltage | - | |
| RDS(on) | 1.735Ω | |
| Motor Drive Voltage(Vm) | 2.7V~10.8V |
Introduction
The DRV8833C provides a dual-bridge motor driver solution for toys, printers, and other mechatronic applications. This device features two H-bridge drivers, capable of driving two DC brushed motors, a bipolar stepper motor, solenoids, or other inductive loads. Each H-bridge output includes a pair of N-channel and P-channel metal-oxide-semiconductor field-effect transistors (MOSFETs) and a circuit for regulating winding current. With proper printed circuit board (PCB) design, each H-bridge of the DRV8833C can continuously drive up to 700 mA RMS (or DC) (at 25°C with a 5V VM power supply). The device can support a peak current of up to 1A per H-bridge. At lower VM voltages, the current capability decreases slightly. When a fault occurs at the output pins, internal shutdown functions for overcurrent protection, short-circuit protection, UVLO, and overheat protection are also provided. Additionally, a low-power sleep mode is available.
The DRV8833C device is an integrated motor driver solution for brushed DC or bipolar stepper motors. The device integrates two PMOS + NMOS H-bridges and current regulation circuitry. The DRV8833C can be powered with a supply voltage from 2.7 to 10.8 V and can provide an output current up to 700 mA RMS. A simple PWM interface allows easy interfacing to the controller circuit. The current regulation is a 20-μs fixed off-time slow decay. The device includes a low-power sleep mode, which lets the system save power when not driving the motor.
Features
- Dual H-bridge motor driver with current control
- Drives 1 or 2 DC motors or 1 stepper motor
- Low on-resistance: HS + LS = 1735mΩ (typical at 25°C)
- Heat-dissipating thin small-outline PWP (HTSSOP) package
- 0.7A RMS per H-bridge, 1A peak
- 1.4A RMS in parallel mode
- Quad flat no-lead RTE (QFN) package
- 0.6A RMS per H-bridge, 1A peak
- 1.2A RMS in parallel mode
- Wide supply voltage range: 2.7V to 10.8V
- Integrated current regulation
- Compact package sizes
- 16HTSSOP (PowerPAD) 5.00×6.40mm
- 16 QFN (PowerPAD) 3.00×3.00mm
- Protection features
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault indicator pin (nFAULT)
Applications
- Point-of-sale printers
- Video security cameras
- Office automation equipment
- Game consoles
- Robots
- Battery-powered toys
C701801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



