TI DRV8305NEPHPRQ1
| Manufacturer | |
| MPN | DRV8305NEPHPRQ1 |
| LCSC Part # | C701779 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | DRV8305-Q1 Three-Phase Automotive Smart Gate Driver with Three Integrated Shunt Amplifiers and a Voltage Regulator |
| Datasheet | TI DRV8305NEPHPRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Input Logic Level - High | 2V | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Charge pump boost | |
| Input Logic Level - Low | 800mV | |
| Driven Configuration | Three Phase | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.4V~45V | |
| Propagation Delay tpHL | - | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1A | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 1.25A | |
| Supply Current (Iq) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Input Logic Level - High | 2V | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Charge pump boost | |
| Input Logic Level - Low | 800mV | |
| Driven Configuration | Three Phase | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.4V~45V |
| Type | Description | |
|---|---|---|
| Propagation Delay tpHL | - | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1A | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 1.25A | |
| Supply Current (Iq) | - |
Introduction
The DRV8305-Q1 device is a gate driver IC suitable for three-phase motor drive applications. This device provides three high-precision half-bridge drivers, each capable of driving a high-side and low-side N-channel MOSFET. The charge pump driver supports low-voltage operation with a 100% duty cycle, making it suitable for cold-start conditions. The device can withstand a load dump voltage of up to 45V.
The DRV8305-Q1 device features three bidirectional shunt amplifiers that support variable gain settings and adjustable offset references, enabling accurate measurement of low-side current. The DRV8305-Q1 device has an integrated voltage regulator that can meet the power requirements of microcontrollers (MCUs) or other systems. The voltage regulator can be directly connected to the LIN physical interface, supporting low-power system standby and sleep modes.
Thermally enhanced 48-pin HTQFP package
Protection features:
- Fault diagnosis and MCU watchdog
- Programmable dead-time control
- MOSFET breakdown protection
- MOSFET VDS overcurrent monitor
- Gate driver fault detection
- Battery reverse protection support
- Limp-home mode support
- Overheat warning and shutdown
The gate driver uses automatic handshaking during switching to prevent current breakdown. It can accurately sense the VDS of high-side and low-side MOSFETs, thereby preventing overcurrent in external MOSFETs. The SPI provides detailed fault reports, diagnostics, and device configuration, such as gain options for the shunt amplifier, independent MOSFET overcurrent detection, and gate drive slew rate control.
Features
- AEC-Q100 qualified for automotive applications
- Ambient operating temperature range: Grade 0 (E): -40°C to +150°C; Grade 1 (Q): -40°C to +125°C
- 4.4V to 45V operating voltage range
- 1.25A and 1A peak gate drive current
- Intelligent gate drive architecture (IDRIVE and TDRIVE)
Applications
- Three-phase BLDC and PMSM motors
- Automotive oil pumps and water pumps
- Automotive fans and blowers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Input Logic Level - High | 2V | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Charge pump boost | |
| Input Logic Level - Low | 800mV | |
| Driven Configuration | Three Phase | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.4V~45V | |
| Propagation Delay tpHL | - | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1A | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 1.25A | |
| Supply Current (Iq) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Input Logic Level - High | 2V | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Charge pump boost | |
| Input Logic Level - Low | 800mV | |
| Driven Configuration | Three Phase | |
| Number of Channels | 6 | |
| Voltage - Supply | 4.4V~45V |
| Type | Description | |
|---|---|---|
| Propagation Delay tpHL | - | |
| Operating Temperature | -40℃~+150℃ | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 1A | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 1.25A | |
| Supply Current (Iq) | - |
Introduction
The DRV8305-Q1 device is a gate driver IC suitable for three-phase motor drive applications. This device provides three high-precision half-bridge drivers, each capable of driving a high-side and low-side N-channel MOSFET. The charge pump driver supports low-voltage operation with a 100% duty cycle, making it suitable for cold-start conditions. The device can withstand a load dump voltage of up to 45V.
The DRV8305-Q1 device features three bidirectional shunt amplifiers that support variable gain settings and adjustable offset references, enabling accurate measurement of low-side current. The DRV8305-Q1 device has an integrated voltage regulator that can meet the power requirements of microcontrollers (MCUs) or other systems. The voltage regulator can be directly connected to the LIN physical interface, supporting low-power system standby and sleep modes.
Thermally enhanced 48-pin HTQFP package
Protection features:
- Fault diagnosis and MCU watchdog
- Programmable dead-time control
- MOSFET breakdown protection
- MOSFET VDS overcurrent monitor
- Gate driver fault detection
- Battery reverse protection support
- Limp-home mode support
- Overheat warning and shutdown
The gate driver uses automatic handshaking during switching to prevent current breakdown. It can accurately sense the VDS of high-side and low-side MOSFETs, thereby preventing overcurrent in external MOSFETs. The SPI provides detailed fault reports, diagnostics, and device configuration, such as gain options for the shunt amplifier, independent MOSFET overcurrent detection, and gate drive slew rate control.
Features
- AEC-Q100 qualified for automotive applications
- Ambient operating temperature range: Grade 0 (E): -40°C to +150°C; Grade 1 (Q): -40°C to +125°C
- 4.4V to 45V operating voltage range
- 1.25A and 1A peak gate drive current
- Intelligent gate drive architecture (IDRIVE and TDRIVE)
Applications
- Three-phase BLDC and PMSM motors
- Automotive oil pumps and water pumps
- Automotive fans and blowers
C701779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



