On-Shore Tech OSTT9182180
| Manufacturer | |
| MPN | OSTT9182180 |
| LCSC Part # | C7017481 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 15A 1x18P 300V Gray 14~24 Right Angle 18 1 5.08mm P=5.08mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTT9182180 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x18P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 18 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x18P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 18P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 18 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9716 | $ 9.97 |
| 200+ | $ 3.9788 | $ 795.76 |
| 500+ | $ 3.8461 | $ 1923.05 |
| 1,000+ | $ 3.7797 | $ 3779.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x18P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 18 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | P=5.08mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x18P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 18P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 18 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| A-TB508-T918 | Assmann WSW Components | Similar | P=5.08mm | 0 | $ 6.1909 | ||
| OSTVI182150 | On-Shore Tech | Similar | Through Hole,P=5.08mm | 0 | $ 10.7632 | ||
| VI1821500000G | Amphenol | Similar | Through Hole,P=5.08mm | 0 | $ 6.5511 | ||
| 12486.4 | Conta-Clip, Inc. | Similar | Through Hole,P=5.08mm | 0 | $ 6.4439 | ||
| 12486.1 | Conta-Clip, Inc. | Similar | Through Hole,P=5.08mm | 0 | $ 6.4439 |
5 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

