TI ATL432LIBQDBZR
| Manufacturer | |
| MPN | ATL432LIBQDBZR |
| LCSC Part # | C701722 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | High-bandwidth, low quiescent current programmable shunt regulator |
| Datasheet | TI ATL432LIBQDBZR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | 400nA | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | 400nA | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 80uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The ATL43xLI devices are 3-terminal adjustable shunt regulators that meet specified thermal stability across applicable automotive-grade and commercial-grade temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.3Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the TL431LI and TL432LI with a lower minimum operating current, helping to reduce system power consumption. The ATL432LI device offers identical functionality and electrical characteristics to the ATL431LI device, but with a different DBZ package pinout. The ATL431LI device is available in two grades, A and B, with initial tolerances of 1% and 0.5% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. The ATL43xLIxQ devices are rated for an operating temperature range of -40°C to +125°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
- Minimum typical output voltage: 2.5V
- Adjustable output voltage: Vref to 36V
- Operating range: -40°C to +125°C (Q-grade temperature)
- Maximum temperature drift: 17mV (I-grade temperature), 27mV (Q-grade temperature)
- Output impedance: 0.3Ω typical
- Sink current capability: Imin = 0.1mA (max), IKA = 15mA (max)
- Reference input current IREF: 0.4μA (max)
- Reference input current deviation over full temperature range II(dev): 0.3μA (max)
Applications
- Adjustable voltage and current reference
- Secondary-side regulation in flyback SMPS
- Zener diode replacement
- Voltage monitoring
- Precision constant sink/source current
- Comparator with integrated reference
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | 400nA | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | 400nA | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 80uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The ATL43xLI devices are 3-terminal adjustable shunt regulators that meet specified thermal stability across applicable automotive-grade and commercial-grade temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.3Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the TL431LI and TL432LI with a lower minimum operating current, helping to reduce system power consumption. The ATL432LI device offers identical functionality and electrical characteristics to the ATL431LI device, but with a different DBZ package pinout. The ATL431LI device is available in two grades, A and B, with initial tolerances of 1% and 0.5% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. The ATL43xLIxQ devices are rated for an operating temperature range of -40°C to +125°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
- Minimum typical output voltage: 2.5V
- Adjustable output voltage: Vref to 36V
- Operating range: -40°C to +125°C (Q-grade temperature)
- Maximum temperature drift: 17mV (I-grade temperature), 27mV (Q-grade temperature)
- Output impedance: 0.3Ω typical
- Sink current capability: Imin = 0.1mA (max), IKA = 15mA (max)
- Reference input current IREF: 0.4μA (max)
- Reference input current deviation over full temperature range II(dev): 0.3μA (max)
Applications
- Adjustable voltage and current reference
- Secondary-side regulation in flyback SMPS
- Zener diode replacement
- Voltage monitoring
- Precision constant sink/source current
- Comparator with integrated reference
C701722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

