Autonics SRC1-4215-N
| Manufacturer | |
| MPN | SRC1-4215-N |
| LCSC Part # | C7016827 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V~240V Solid State Relays (SSR) |
| Datasheet | Autonics SRC1-4215-N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 160A | |
| Operating Temperature | -20℃~+70℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~240V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 160A | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~240V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Slim, compact size (22.5 mm width)
- High heat dissipation efficiency with ceramic PCB
- Zero cross turn-on, random turn-on models available
- Input Indicator (green LED)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.8497 | $ 83.85 |
| 200+ | $ 33.4578 | $ 6691.56 |
| 500+ | $ 32.339 | $ 16169.50 |
| 1,000+ | $ 31.7869 | $ 31786.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 160A | |
| Operating Temperature | -20℃~+70℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~240V |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 160A | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Input type | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~240V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Slim, compact size (22.5 mm width)
- High heat dissipation efficiency with ceramic PCB
- Zero cross turn-on, random turn-on models available
- Input Indicator (green LED)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

