NTE Electronics NTE6082
| Manufacturer | |
| MPN | NTE6082 |
| LCSC Part # | C7016151 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 1 Independent 60V 750mV@16A 16A TO-220-2 Single Diodes |
| Datasheet | NTE Electronics NTE6082 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@16A | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@16A | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTE6082 is a silicon switch-mode power rectifier utilizing Schottky barrier principle with platinum as the barrier metal.
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Operating junction temperature up to +150°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@16A | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@16A | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTE6082 is a silicon switch-mode power rectifier utilizing Schottky barrier principle with platinum as the barrier metal.
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Operating junction temperature up to +150°C
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

