LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics NTE5002A

Manufacturer
MPN
NTE5002A
LCSC Part #
C7016085
Packaging
DO-35
Customer #
Key Attributes
1 Independent 2.7V DO-35 Single Zener Diodes
DatasheetNTE Electronics NTE5002A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNTE Electronics
PackagingDO-35
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)75uA@1V
Impedance(Zzt)30Ω
Zener Voltage(Range)-
Zener Voltage(Nom)2.7V
Impedance(Zzk)1.3kΩ

Features

AI Translation
  • Zener voltage 2.4 to 200V
  • Absolute maximum ratings: (ambient temperature TA = +25°C, unless otherwise specified)
  • Operating junction temperature range Topr -65°C to +200°C
  • Storage temperature range Tstg -65°C to +200°C
  • DC power dissipation PD 500mW
  • Derate 4.0mW/°C above 75°C
  • Forward voltage (IF = 200mA), VF 1.1V
  • Color band denotes cathode