LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 416F44022ALR

Manufacturer
MPN
416F44022ALR
LCSC Part #
C7015364
Packaging
SMD1612-4P
Customer #
Key Attributes
±20ppm 12pF SMD1612-4P Crystals RoHS
DatasheetCTS 416F44022ALR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)60Ω
Frequency44MHz

Introduction

AI Translation

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices