LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 416F27023IKR product image
Images for reference only

CTS 416F27023IKR

Manufacturer
MPN
416F27023IKR
LCSC Part #
C7014997
Packaging
SMD1612-4P
Customer #
Key Attributes
±30ppm 8pF ±20ppm SMD1612-4P Crystals RoHS
DatasheetCTS 416F27023IKR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0351$ 1.04
200+$ 0.4138$ 82.76
500+$ 0.4001$ 200.05
1,000+$ 0.3925$ 392.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency27MHz

Introduction

AI Translation

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX0B27.000F0810F30SCTFSimilarSMD1612-4P2,995$ 0.221
XL4EL89CKI-111YLC-27MYXC Crystal OscillatorsSimilarSMD1612-4P1,700$0.1580 $0.1663
C16-27.000-8-1530-X-RAKERSimilarSMD1612-4P0$ 0.8213
416F270X3IKRCTSSimilarSMD1612-4P0$ 1.1837
416F27022IKRCTSSimilarSMD1612-4P0$ 1.035
5 more alternative parts.View all substitutes