LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-87545-0 product image
Images for reference only

TE Connectivity 4-87545-0

Manufacturer
MPN
4-87545-0
LCSC Part #
C7014845
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 80 Position 2.54mm Pitch Dual Row Through Hole
DatasheetTE Connectivity 4-87545-0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.8765$ 60.88
200+$ 24.2908$ 4858.16
500+$ 23.4791$ 11739.55
1,000+$ 23.0779$ 23077.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Number of PINs80P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.