TI TMS320VC5506ZHH
| Manufacturer | |
| MPN | TMS320VC5506ZHH |
| LCSC Part # | C701448 |
| Packaging | LFBGA-179 |
| Customer # | |
| Key Attributes | Fixed-point 108MHz LFBGA-179 DSP (Digital Signal Processors) |
| Datasheet | TI TMS320VC5506ZHH |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LFBGA-179 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LFBGA-179 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 108MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LFBGA-179 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | LFBGA-179 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 108MHz |
Help & FeedbackShow similar products (0) >
C701448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

