MEAN WELL SPB09A-12
| Manufacturer | MEAN WELLAsian Brands |
| MPN | SPB09A-12 |
| LCSC Part # | C7012108 |
| Packaging | DIP,24x9.6mm |
| Customer # | |
| Key Attributes | DIP,24x9.6mm DC DC Converters RoHS |
| Datasheet | MEAN WELL SPB09A-12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,24x9.6mm | |
| conversion type | DC-DC | |
| Certification | CE、EAC、UKCA | |
| efficiency | 88% | |
| type | Isolation module | |
| Maximum output current | 750mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,24x9.6mm | |
| conversion type | DC-DC | |
| Certification | CE、EAC、UKCA |
| Type | Description | |
|---|---|---|
| efficiency | 88% | |
| type | Isolation module | |
| Maximum output current | 750mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
Introduction
SPB09 and DPB09 series are 9W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40~+90℃, 1.5KVDC I/P-O/P isolation voltage, continuous-mode short circuit protection, etc. The models account for different input voltage 9~18V and 18~36V and 36~75V 2:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.
Features
- SIP8 package with industry standard pinout
- 2:1 wide input range
- Operating temperature range -40 ~ +90℃
- No minimum load required
- High efficiency up to 89%
- Protections: Short circuit (Continuous) / Overload / Input under voltage
- 1.5KVDC I/O isolation
- Remote ON/OFF control
- 9V model available(optional)
Applications
- Telecom/datacom system
- Wireless network
- Industrial control facility
- Instrument
- Analyzer
- Detector
- Data switch
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,24x9.6mm | |
| conversion type | DC-DC | |
| Certification | CE、EAC、UKCA | |
| efficiency | 88% | |
| type | Isolation module | |
| Maximum output current | 750mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,24x9.6mm | |
| conversion type | DC-DC | |
| Certification | CE、EAC、UKCA |
| Type | Description | |
|---|---|---|
| efficiency | 88% | |
| type | Isolation module | |
| Maximum output current | 750mA | |
| application type | ITE(Universal) | |
| Output count | 1 |
Introduction
SPB09 and DPB09 series are 9W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40~+90℃, 1.5KVDC I/P-O/P isolation voltage, continuous-mode short circuit protection, etc. The models account for different input voltage 9~18V and 18~36V and 36~75V 2:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.
Features
- SIP8 package with industry standard pinout
- 2:1 wide input range
- Operating temperature range -40 ~ +90℃
- No minimum load required
- High efficiency up to 89%
- Protections: Short circuit (Continuous) / Overload / Input under voltage
- 1.5KVDC I/O isolation
- Remote ON/OFF control
- 9V model available(optional)
Applications
- Telecom/datacom system
- Wireless network
- Industrial control facility
- Instrument
- Analyzer
- Detector
- Data switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

