LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT SM6S18A-AU_R2_000A1 product image
Images for reference only

PANJIT SM6S18A-AU_R2_000A1

Manufacturer
PANJITAsian Brands
MPN
SM6S18A-AU_R2_000A1
LCSC Part #
C7011661
Packaging
DO-218AB
Customer #
Key Attributes
29.2VC Clamp TVS DIODE DO-218AB
DatasheetPANJIT SM6S18A-AU_R2_000A1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1476$ 2.15
200+$ 0.8572$ 171.44
500+$ 0.8286$ 414.30
1,000+$ 0.8143$ 814.30
Standard Packaging25200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingDO-218AB
Clamping Voltage29.2V
Operating Temperature-55℃~+175℃
Peak Pulse Power Dissipation (Ppp)4.6kW@10/1000us
Number of Channels1
Voltage - Breakdown20V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)18V

Features

AI Translation
  • ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
  • HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
  • Rated for load dump protection in automotive applications
  • Meets ISO 7637 - 2 / ISO16750 - 2 Surge specification (varies by test condition)
  • Meets MSL Level 1 per J - STD - 020
  • AEC - Q101 qualified
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard