LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8442BB-C-ISR product image
Images for reference only

SKYWORKS SI8442BB-C-ISR

Manufacturer
MPN
SI8442BB-C-ISR
LCSC Part #
C7011656
Packaging
SOIC-16
Customer #
Key Attributes
25kV/us SOIC-16 Digital Isolators RoHS
DatasheetSKYWORKS SI8442BB-C-ISR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1651$ 6.17
200+$ 2.4602$ 492.04
500+$ 2.378$ 1189.00
1,250+$ 2.3377$ 2922.13
Standard Packaging1250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-16
FeaturesPower-on reset
CMTI(kV/us)25kV/us
Propagation Delay(tpd)-
Number of Channels4
Number of Forward Channels2
Voltage - Supply2.7V~5.5V;2.7V~5.5V
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)150Mbps
Default Output-

Introduction

AI Translation

Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life. For ease of design, only VDD bypass capacitors are required. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. All products are safety certified by UL, CSA, and VDE and support withstand voltages of up to 2.5 kVrms. These devices are available in 16-pin wide- and narrow-body SOIC packages.

Features

AI Translation
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.70–5.5 V
  • Ultra low power (typical):
    • 5 V Operation: <1.6 mA per channel at 1 Mbps; <6 mA per channel at 100 Mbps
    • 2.70 V Operation: <1.4 mA per channel at 1 Mbps; <4 mA per channel at 100 Mbps
  • High electromagnetic immunity
  • Up to 2500 VRMS isolation
  • 60-year life at rated working voltage
  • Precise timing (typical):
    • <10 ns worst case
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 6 ns minimum pulse width
  • Transient Immunity 25 kV/μs
  • AEC-Q100 qualified
  • Wide temperature range: -40 to 125 °C at 150 Mbps
  • RoHS-compliant packages:
    • SOIC-16 wide body
    • SOIC-16 narrow body

Applications

AI Translation
  • Industrial automation systems
  • Hybrid electric vehicles
  • Isolated switch mode supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI8442AB-D-IS1RSILICON LABSSOIC-160$ 3.0694
SI8442BA-C-IS1RSKYWORKSSOIC-160$ 7.325
SI8442BA-C-IS1SKYWORKSSOIC-160$ 6.6952
SI8442BA-D-IS1SKYWORKSSOIC-160$ 6.6952
SI8442BB-C-ISSKYWORKSSOIC-160$ 7.2703
SI8442BB-C-IS1RSKYWORKSSOIC-160$ 7.6796
SI8442BB-D-IS1SKYWORKSSOIC-160$ 6.9961
SI8442BB-C-IS1SKYWORKSSOIC-160$ 7.0022
SI8442BB-D-ISSKYWORKSSOIC-160$ 6.1959
SI8442BB-D-IS1RSKYWORKSSOIC-160$ 8.7779