LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SI8400AB-B-IS

Manufacturer
MPN
SI8400AB-B-IS
LCSC Part #
C7011630
Packaging
SOIC-8
Customer #
Key Attributes
25kV/us 3V~5.5V SOIC-8 Digital Isolators RoHS
DatasheetSKYWORKS SI8400AB-B-IS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-8
Peak Output Current(sink)35mA
FeaturesOpen-drain buffer output;Clock stretching;Hotswap
CMTI(kV/us)25kV/us
Maximum I2C Clock1.7MHz
Clock DirectionBidirectional
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500

Introduction

AI Translation

The Si840x series of isolators are single-package galvanic isolation solutions for I²C and SMBus serial port applications. These products offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators.

All devices in this family include hot-swap, bidirectional SDA and SCL isolation channels with open-drain, 35 mA sink capability and operate to a maximum frequency of 1.7 MHz. The 8-pin version (Si8400/01) supports bidirectional SDA and SCL isolation; the Si8402 supports bidirectional SDA and unidirectional SCL isolation, and the 16-pin version (Si8405) features two unidirectional isolation channels to support additional system signals, such as an interrupt or reset. All versions contain protection circuits to guard against data errors if an unpowered device is inserted into a powered system.

Small size, low installed cost, low power consumption, and short propagation delays make the Si840x family the optimum solution for isolating I²C and SMBus serial ports.

Features

AI Translation
  • Independent, bidirectional SDA and SCL isolation channels
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Open drain outputs with 35 mA sink current
  • Supports I²C clocks up to 1.7 MHz
  • Unidirectional isolation channels support additional system signals
  • Wide operating supply voltage: 3.0 to 5.5 V
  • Wide temperature range: -40 to +125 °C max
  • Transient immunity 25 kV/μs (Si8405)
  • RoHS-compliant packages: SOIC-8 narrow body, SOIC-16 narrow body
  • Up to 2500 V RMS isolation
  • UL, CSA, VDE recognition

Applications

AI Translation
  • Isolated I²C, SMBus
  • Isolated digital power supply communications
  • Power over Ethernet
  • Motor Control Systems
  • Hot-swap applications
  • Intelligent Power systems