LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. SM2518-2R2MHF product image
Images for reference only

ITG Electronics, Inc. SM2518-2R2MHF

Manufacturer
MPN
SM2518-2R2MHF
LCSC Part #
C7011598
Packaging
SMD,6.9x6.5mm
Customer #
Key Attributes
FIXED IND 2.2uH 10A 13.6mΩ SMD,6.9x6.5mm
DatasheetITG Electronics, Inc. SM2518-2R2MHF
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7215$ 1.72
200+$ 0.6865$ 137.30
500+$ 0.6638$ 331.90
1,000+$ 0.6532$ 653.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerITG Electronics, Inc.
PackagingSMD,6.9x6.5mm
Current Rating10A
Inductance2.2uH
Tolerance±20%
Current - Saturation(Isat)13A
DC Resistance(DCR)13.6mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APS0650M2R2HCoilankSMD,6.6x6.4mm320$ 0.0974
SRP6530A-2R2MBOURNSSMD,7.1x6.6mm30$ 1.5274
MPXV1D0830L2R2KEMETSMD,8x8mm0$ 0.7427
MPX1D0830L2R2KEMETSMD,8.7x8mm0$ 1.546
BMNI000606312R2MXHChilisin-0$ 0.5012
PG0642.222NLPULSE-0$ 1.0107
PG0642.222NLTPULSESMD0$ 1.1098
SRP7050TA-2R2MBOURNSSMD,7.3x6.6mm0$ 1.6538
TMPC0605H-2R2MG-DTAI-TECHSMD,7.3x6.6mm0$ 0.4014
TMPC 0605HV-2R2MG-DTAI-TECHSMD,7.3x6.6mm0$ 0.3767