LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BIVAR SM1210BC

Manufacturer
MPN
SM1210BC
LCSC Part #
C7011574
Packaging
1210
Customer #
Key Attributes
15mcd 130° Red, Emerald Green 20mA 1210 LED Indication - Discrete RoHS
DatasheetBIVAR SM1210BC
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBIVAR
Packaging1210
Installation method-
Color Temperature-
Peak Wavelength568nm;660nm
Lens ColorWater Clear
Luminous Intensity15mcd
Viewing Angle130°
Illumination ColorRed, Emerald Green
Forward Current20mA
Operating Temperature-30℃~+80℃
Lamp Holder Type-
Voltage - Forward(Vf)2.3V;1.85V
Diode ConfigurationDiscrete Diode
Wavelength570nm;643nm

Introduction

AI Translation

Bivar's SMT 1210 package bi-color LEDs integrate two dies in a single package, suitable for small-scale applications requiring multiple signal indication. When necessary, a third color can be generated by driving both dies simultaneously. Bivar offers water-clear LED lenses with high luminous intensity and wide viewing angle. Multiple color and intensity combinations are available to meet any lighting requirement. SM1210 LEDs are supplied in standard tape and reel packaging for SMT assembly.

Features

AI Translation
  • Industry-standard package
  • RoHS compliant
  • Dual die in single package
  • Water-clear lens
  • Wide viewing angle
  • Status indication and illumination applications

Applications

AI Translation

Status Indication, Lighting