BIVAR SM1206URC
| Manufacturer | |
| MPN | SM1206URC |
| LCSC Part # | C7011568 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 655nm 140° 55mcd 20mA Red 2.1V 640nm 1206 LED Indication - Discrete RoHS |
| Datasheet | BIVAR SM1206URC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 655nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 55mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 640nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 655nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 55mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 640nm |
Introduction
Bivar's SMT 1206 package LEDs are suitable for virtually any lighting or indication application. This miniature package is ideal for small-scale applications such as general-purpose indication and backlighting. Low power consumption and excellent long-life reliability make them well-suited for battery-powered devices. Bivar offers clear LED lenses for maximum luminous intensity. A wide selection of wavelength and intensity combinations is available to meet any lighting requirement. SM1206 LEDs are supplied in standard tape and reel packaging for easy SMT placement.
Features
- Industry-standard 1206 package
- RoHS compliant
- Compact package and small footprint
- Clear lens
- Wide viewing angle
Applications
Status indication, display, backlight
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.488 | $ 0.49 |
| 200+ | $ 0.1955 | $ 39.10 |
| 500+ | $ 0.188 | $ 94.00 |
| 1,000+ | $ 0.1849 | $ 184.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 655nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 55mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 640nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 655nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 55mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 640nm |
Introduction
Bivar's SMT 1206 package LEDs are suitable for virtually any lighting or indication application. This miniature package is ideal for small-scale applications such as general-purpose indication and backlighting. Low power consumption and excellent long-life reliability make them well-suited for battery-powered devices. Bivar offers clear LED lenses for maximum luminous intensity. A wide selection of wavelength and intensity combinations is available to meet any lighting requirement. SM1206 LEDs are supplied in standard tape and reel packaging for easy SMT placement.
Features
- Industry-standard 1206 package
- RoHS compliant
- Compact package and small footprint
- Clear lens
- Wide viewing angle
Applications
Status indication, display, backlight
C7011568 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

