TECHFUSE mSMD030-60V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD030-60V |
| LCSC Part # | C70109 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 300mA 1812 |
| Datasheet | TECHFUSE mSMD030-60V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computer motherboards
- Modems
- USB hubs
- PDAs and chargers
- Analog and digital line cards
- Digital cameras
- Disk drives
- CD-ROM
- Alpha-Top (Sea&Land Alliance)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computer motherboards
- Modems
- USB hubs
- PDAs and chargers
- Analog and digital line cards
- Digital cameras
- Disk drives
- CD-ROM
- Alpha-Top (Sea&Land Alliance)
C70109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

