LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SKYWORKS SI8645BC-B-IS1 product image
Zdjęcia poglądowe

SKYWORKS SI8645BC-B-IS1

Producent
Nr części prod.
SI8645BC-B-IS1
Nr LCSC
C7010892
Opak.
SOIC-16
Numer Klienta
Klucz. cechy
50kV/us SOIC-16 Digital Isolators RoHS
Karta Katalogowapdf iconSKYWORKS SI8645BC-B-IS1
Części alternatywne10
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 5.3761$ 5.38
10+$ 5.259$ 52.59
48+$ 5.181$ 248.69
96+$ 5.1014$ 489.73
Standardowa Obudowa48/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIsolators/Digital Isolators
ProducentSKYWORKS
Opak.SOIC-16
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)50kV/us
Propagation Delay(tpd)8ns
Number of Channels4
Number of Forward Channels4
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputLow Level

Opis

Tłumaczenie AI

Low-Power, Quad-Channel Digital Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Enable inputs provide a single point control for enabling and disabling output drive. Ordering options include a choice of isolation ratings (1.0, 2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products > 1 kV are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Funkcje

Tłumaczenie AI
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.5–5.5 V
  • Up to 5000 VRMS isolation
  • Reinforced VDE 0884-10, 10 kV surge capable (Si864xxT)
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra low power (typical):
    • 5 V Operation: 1.6 mA per channel at 1 Mbps; 5.5 mA per channel at 100 Mbps
    • 2.5 V Operation: 1.5 mA per channel at 1 Mbps; 3.5 mA per channel at 100 Mbps
  • Tri-state outputs with ENABLE
  • Schmitt trigger inputs
  • Selectable fail-safe mode: Default high or low output (ordering option)
  • Precise timing (typical):
    • 10 ns propagation delay
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient Immunity: 50 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: SOIC-16 wide body, SOIC-16 narrow body, QSOP-16
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Zastosowania

Tłumaczenie AI
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SI8640BC-B-IS1SKYWORKSSOIC-160$ 4.3277
SI8645BC-AS1RSKYWORKSSOIC-160$ 6.9689
SI8645BC-B-IS1RSKYWORKSSOIC-160$ 5.5824
SI8645BD-ASRSKYWORKSSOIC-160$ 5.8147
SI8640BC-AS1RSKYWORKSSOIC-160$ 6.9699
SI8640BC-AS1SKYWORKSSOIC-160$ 6.3867
SI8645BC-AS1SKYWORKSSOIC-160$ 6.3867
SI8640AB-ASRSKYWORKSSOIC-160$ 5.218
SI8640EC-AS1RSKYWORKSSOIC-160$ 6.9689
SI8640EC-B-IS1SKYWORKSSOIC-160$ 3.8999