LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC128S022CIMT/NOPB product image
  • ADC128S022CIMT/NOPB thumbnail 1
  • ADC128S022CIMT/NOPB thumbnail 2
  • ADC128S022CIMT/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC128S022CIMT/NOPB

Manufacturer
MPN
ADC128S022CIMT/NOPB
LCSC Part #
C701079
Packaging
TSSOP-16
Customer #
Key Attributes
8-Channel, 50kSPS to 200kSPS, 12-Bit A/D Converter
DatasheetTI ADC128S022CIMT/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency800kHz~3.2MHz
FeaturesMultiplexers
InterfaceSPI
Resolution(Bits)200kHz;12
S/N Ratio73dB
Voltage - Supply2.7V~5.25V
Number of Channels8
ADC architectureSAR
Integral non - linearity1LSB