LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SI4420BDY-T1-E3

Manufacturer
MPN
SI4420BDY-T1-E3
LCSC Part #
C7010733
Packaging
SOIC-8
Customer #
Key Attributes
MOSFET N-CH 30V 9.5A SOIC-8
DatasheetVISHAY SI4420BDY-T1-E3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingSOIC-8
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)9.5A
Pd - Power Dissipation1.4W
RDS(on)8.5mΩ@10V
Number1 N-channel
Gate Charge(Qg)50nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • TrenchFET power MOSFET
  • 100% gate resistance (Rg) tested
  • RoHS compliant
  • Halogen-free

Applications

AI Translation
  • DC-DC Converter
  • Load Switch
  • LED Backlight
  • Power Management