muRata NCM6D0515EC
| Manufacturer | |
| MPN | NCM6D0515EC |
| LCSC Part # | C7009218 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±15V 4.5V~9V DC DC Converters RoHS |
| Datasheet | muRata NCM6D0515EC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 15mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 81%;83% | |
| Length | 32mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 15mVp-p |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 81%;83% | |
| Length | 32mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCM6 series of DC-DC converters offers single & dual output voltages from wide input voltage ranges of 4.5 - 9, 9 - 36V & 18 - 75V. The NCM6 is housed in an industry standard package with a standard pinout. The NCM6 is encapsulated for superior thermal performance.
Applications
AI Translation
- medical
- telecommunication battery powered systems
- process control
- distributed power systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.3373 | $ 22.34 |
| 195+ | $ 8.9138 | $ 1738.19 |
| 495+ | $ 8.6151 | $ 4264.47 |
| 1,005+ | $ 8.4682 | $ 8510.54 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 15mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 81%;83% | |
| Length | 32mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±15V | |
| Ripple Noise | 15mVp-p |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 81%;83% | |
| Length | 32mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCM6 series of DC-DC converters offers single & dual output voltages from wide input voltage ranges of 4.5 - 9, 9 - 36V & 18 - 75V. The NCM6 is housed in an industry standard package with a standard pinout. The NCM6 is encapsulated for superior thermal performance.
Applications
AI Translation
- medical
- telecommunication battery powered systems
- process control
- distributed power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

