muRata MTU1S0305MC
| Manufacturer | |
| MPN | MTU1S0305MC |
| LCSC Part # | C7008875 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 5V 2.97V~3.63V SMD-5P DC DC Converters RoHS |
| Datasheet | muRata MTU1S0305MC |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P | |
| Output Voltage | 5V | |
| Ripple Noise | 26mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 82kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 11.43mm | |
| Width | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P | |
| Output Voltage | 5V | |
| Ripple Noise | 26mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 82kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 11.43mm | |
| Width | 6.35mm |
Introduction
The MTU1 series is a new range of miniature surface mount, high performance 1W DC-DC converters. With a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, the MTU1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTU1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. The devices are suitable for all applications where high volume production is envisaged.
Features
- A footprint reduction of over 50% from the previous generation of 1W SMD DC-DC
- Offers 1W of available output power over the full industrial temperature range of -40°C to 85°C
- More efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated
- Has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enamelled wire
- Recognised by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum product PCB temperature of 120°C
- Compatible with RoHS soldering systems with a peak reflow solder temperature of 245°C as per J - STD - 020D.1
- Pin termination finish is Matte Tin over Nickel Preplate
- Backward compatible with Sn/Pb soldering systems
- Has a Moisture Sensitivity Level (MSL) 1
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.9309 | $ 21.93 |
| 180+ | $ 8.7515 | $ 1575.27 |
| 480+ | $ 8.459 | $ 4060.32 |
| 1,020+ | $ 8.3135 | $ 8479.77 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P | |
| Output Voltage | 5V | |
| Ripple Noise | 26mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 82kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 11.43mm | |
| Width | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P | |
| Output Voltage | 5V | |
| Ripple Noise | 26mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 82kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 11.43mm | |
| Width | 6.35mm |
Introduction
The MTU1 series is a new range of miniature surface mount, high performance 1W DC-DC converters. With a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, the MTU1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTU1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. The devices are suitable for all applications where high volume production is envisaged.
Features
- A footprint reduction of over 50% from the previous generation of 1W SMD DC-DC
- Offers 1W of available output power over the full industrial temperature range of -40°C to 85°C
- More efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated
- Has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enamelled wire
- Recognised by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum product PCB temperature of 120°C
- Compatible with RoHS soldering systems with a peak reflow solder temperature of 245°C as per J - STD - 020D.1
- Pin termination finish is Matte Tin over Nickel Preplate
- Backward compatible with Sn/Pb soldering systems
- Has a Moisture Sensitivity Level (MSL) 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTU1S0305MC-R | muRata | SMD-5P | 0 | $ 17.0737 |

