LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC S3224000082040D2JB product image
  • S3224000082040D2JB thumbnail 1
  • S3224000082040D2JB thumbnail 2
  • S3224000082040D2JB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3224000082040D2JBRoHS

Manufacturer
JGHCAsian Brands
MPN
S3224000082040D2JB
LCSC Part #
C700765
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 24MHz 8pF SMD
Datasheetpdf iconJGHC S3224000082040D2JB
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.0507$ 5.07
300+$ 0.0442$ 13.26
3,000+$ 0.0394$ 118.20
6,000+$ 0.0355$ 213.00
9,000+$ 0.0335$ 301.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.