Marktech Optoelectronics MTSM5014-843-IR
| Manufacturer | |
| MPN | MTSM5014-843-IR |
| LCSC Part # | C7005609 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5V 1V 1450nm 1206 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | Marktech Optoelectronics MTSM5014-843-IR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 90nm | |
| Voltage - Forward(Vf) | 1V | |
| Wavelength - Dominant | 1450nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 90nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1V | |
| Wavelength - Dominant | 1450nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Size 1206: 3.2 (L) × 1.6 (W) × 1.2 (H) mm
- Circuit substrate: glass epoxy laminate
- RoHS compliant
- Lead-free solderable, gold-plated pads
- Packaged in 8mm blister tape, cathode oriented toward feed holes
- All devices sorted by radiant intensity grade
- High radiant intensity type
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.0031 | $ 46.00 |
| 200+ | $ 18.3561 | $ 3671.22 |
| 500+ | $ 17.7424 | $ 8871.20 |
| 1,000+ | $ 17.4393 | $ 17439.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 90nm | |
| Voltage - Forward(Vf) | 1V | |
| Wavelength - Dominant | 1450nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | 1206 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 90nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1V | |
| Wavelength - Dominant | 1450nm | |
| Viewing Angle | - | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Size 1206: 3.2 (L) × 1.6 (W) × 1.2 (H) mm
- Circuit substrate: glass epoxy laminate
- RoHS compliant
- Lead-free solderable, gold-plated pads
- Packaged in 8mm blister tape, cathode oriented toward feed holes
- All devices sorted by radiant intensity grade
- High radiant intensity type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

