YAGEO RC1210JR-071RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1210JR-071RL |
| LCSC Part # | C700512 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 500mW 1210 |
| Datasheet | YAGEO RC1210JR-071RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Resistance | 1Ω | |
| Power(Watts) | 500mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Resistance | 1Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0231 | $ 4.62 |
| 600+ | $ 0.0204 | $ 12.24 |
| 5,000+ | $ 0.0188 | $ 94.00 |
| 10,000+ | $ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Resistance | 1Ω | |
| Power(Watts) | 500mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Resistance | 1Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C700512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210JR-071RL | YAGEO | 1210 | 560 | $ 0.0273 | ||
| AC1210FR-071RL | YAGEO | 1210 | 5,400 | $ 0.0668 | ||
| RC1210FR-071RL | YAGEO | 1210 | 40 | $ 0.0366 | ||
| SR1210FR-7W1RL | YAGEO | 1210 | 4,260 | $ 0.1752 | ||
| AA1210JR-071RL | YAGEO | 1210 | 0 | $ 0.0322 | ||
| AA1210FR-071RL | YAGEO | 1210 | 0 | $ 0.0466 | ||
| RC1210JR-131RL | YAGEO | 1210 | 0 | $ 0.0757 | ||
| SR1210JR-7W1RL | YAGEO | 1210 | 0 | $ 0.5213 | ||
| RC1210FR-131RL | YAGEO | 1210 | 0 | $ 0.075 | ||
| SR1210FR-071RL | YAGEO | 1210 | 0 | $ 0.1709 | ||
| RC1210DR-071RL | YAGEO | 1210 | 0 | $ 0.0552 |



