KOA SG73S2ARTTD185G
| Manufacturer | |
| MPN | SG73S2ARTTD185G |
| LCSC Part # | C7004868 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.8MΩ ±2% 250mW 0805 |
| Datasheet | KOA SG73S2ARTTD185G |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1024 | $ 0.10 |
| 200+ | $ 0.0409 | $ 8.18 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ATTD185G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73P2ATTD185G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73P2ARTTD185G | KOA | 0805 | 0 | $ 0.0896 | ||
| HV73V2ATTD185G | KOA | 0805 | 0 | $ 0.1094 | ||
| HV732ARTTD185G | KOA | 0805 | 0 | $ 0.3296 | ||
| RK73H2ARTTD1804F | KOA | 0805 | 0 | $ 0.0244 | ||
| RK73B2ARTTD185G | KOA | 0805 | 0 | $ 0.0173 | ||
| RK73B2ATTD185G | KOA | 0805 | 0 | $ 0.0178 | ||
| HV73V2ATTD1804F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD1804F | KOA | 0805 | 0 | $ 0.3489 | ||
| HP05W3F1804T5E | UNI-ROYAL | 0805 | 0 | $ 0.0099 | ||
| PS05W3F1804T5E | UNI-ROYAL | 0805 | 0 | $ 0.0186 | ||
| ESR10EZPF1804 | ROHM | 0805 | 0 | $ 0.0227 | ||
| SDR10EZPF1804 | ROHM | 0805 | 0 | $ 0.0457 | ||
| RS73G2ATTD1804F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1804F | KOA | 0805 | 0 | $ 0.2777 |

