LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2BRTTD80R6F product image
Images for reference only

KOA SG73P2BRTTD80R6F

Manufacturer
MPN
SG73P2BRTTD80R6F
LCSC Part #
C7003757
Packaging
1206
Customer #
Key Attributes
RES 80.6Ω ±1% 750mW 1206
DatasheetKOA SG73P2BRTTD80R6F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1775$ 0.18
200+$ 0.0709$ 14.18
500+$ 0.0685$ 34.25
1,000+$ 0.0673$ 67.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance80.6Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CRCW120680R6FKEAHPVISHAYSimilar12060$ 0.0563
WK73R2BTTD80R6FKOASimilarSMD,3.2x1.6mm0$ 0.1318
WK73R2BTTD80R6DKOASimilarSMD,3.2x1.6mm0$ 0.2563
3503G2B80R6FTDTE ConnectivitySimilar12060$ 0.5816
3503G2B80R6FTDFTE ConnectivitySimilar12060$ 0.627
View and Compare All Alternative Parts.