LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM4782YTS/TR product image
Images for reference only

SGMICRO SGM4782YTS/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM4782YTS/TR
LCSC Part #
C700285
Packaging
TSSOP-16
Customer #
Key Attributes
1.8V~4.2V 1uA TSSOP-16 Signal Switches, Multiplexers, Decoders
DatasheetSGMICRO SGM4782YTS/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6739$ 1.67
10+$ 1.374$ 13.74
30+$ 1.1874$ 35.62
100+$ 0.9946$ 99.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerSGMICRO
PackagingTSSOP-16
Type-
Voltage - Supply1.8V~4.2V
Number of Channels-
Operating Temperature-40℃~+85℃
Quiescent Current1uA
Current - Output High(IOH)-
Propagation Delay-
FunctionBreak-before-make function;Output enable high-impedance
Current - Output Low(IOL)-

Introduction

AI Translation

The SGM4782 is a high-speed, low-voltage, low on-resistance CMOS analog multiplexer/switch configured as dual 4-channel multiplexers. It operates from a single +1.8V to +4.2V supply. Target applications include battery-powered devices that benefit from low on-resistance (0.5Ω) and fast switching speeds (turn-on time = 20ns, turn-off time = 20ns). The SGM4782 handles rail-to-rail analog signals and is available in TQFN-16 (3mm×3mm) and TSSOP-16 packages.

Features

AI Translation
  • Operating voltage: 1.8V to 4.2V
  • Low on-resistance: 0.5Ω typical at 4.2V
  • Low on-resistance flatness
  • -3dB bandwidth: 30MHz
  • Fast switching time (+4.2V): turn-on time 20ns, turn-off time 20ns
  • Low crosstalk: -108dB at 1MHz
  • Typical power consumption (<0.01μW)
  • TTL/CMOS compatible
  • Rail-to-rail input and output operation
  • Break-before-make switching
  • Extended industrial temperature range: -40°C to +85°C
  • Lead-free TQFN-16 and TSSOP-16 packages

Applications

AI Translation
  • Communication systems
  • Mobile phones
  • Portable instruments
  • Audio signal routing
  • Audio and video switching