EPSON SG-8003LB-SEB
| Manufacturer | |
| MPN | SG-8003LB-SEB |
| LCSC Part # | C7002847 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 166MHz SMD5032-4P Oscillators RoHS |
| Datasheet | EPSON SG-8003LB-SEB |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 166MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 166MHz | |
| Voltage - Supply | 1.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4021 | $ 12.40 |
| 200+ | $ 4.9494 | $ 989.88 |
| 500+ | $ 4.7842 | $ 2392.10 |
| 1,000+ | $ 4.7023 | $ 4702.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 166MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 166MHz | |
| Voltage - Supply | 1.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-8003LB-PEB | EPSON | SMD5032-4P | 0 | $ 12.403 | ||
| SG-8003LB-SEL | EPSON | SMD5032-4P | 0 | $ 10.8511 | ||
| SG-8003LB-PEL | EPSON | SMD5032-4P | 0 | $ 10.8526 | ||
| SG-8003LB-SEC | EPSON | SMD5032-4P | 0 | $ 10.8518 | ||
| SG-8003LB-PEC | EPSON | SMD5032-4P | 0 | $ 10.8518 | ||
| SG-8003LB-PEM | EPSON | SMD5032-4P | 0 | $ 10.8526 | ||
| SG-8003LB-SEM | EPSON | SMD5032-4P | 0 | $ 10.8518 |

