EATON MSMA0805R0010FSM
| Manufacturer | |
| MPN | MSMA0805R0010FSM |
| LCSC Part # | C7001913 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 0.5W 0805 |
| Datasheet | EATON MSMA0805R0010FSM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance | 1mΩ | |
| Power(Watts) | 500mW | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance | 1mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance | 1mΩ | |
| Power(Watts) | 500mW | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance | 1mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

