Taiyo Yuden MSASJ219JB5106MTNA01
| Manufacturer | |
| MPN | MSASJ219JB5106MTNA01 |
| LCSC Part # | C7001618 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10uF X5R ±20% 6.3V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASJ219JB5106MTNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0292 | $ 0.03 |
| 200+ | $ 0.0117 | $ 2.34 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805X106M6R3NT | FH | 0805 | 100 | $ 0.0322 | ||
| C0805C106M9PAC7800 | KEMET | 0805 | 0 | $ 0.0418 | ||
| MA0805XF106M6R3 | Meritek | 0805 | 0 | $ 0.0991 | ||
| GRT21BR60J106ME01L | muRata | 0805 | 0 | $ 0.184 | ||
| CL21A106MQFNNNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0212 | ||
| CL21A106MQFNNNF | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0107 | ||
| JMK212ABJ106MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0182 | ||
| JMK212ABJ106MK-T | Taiyo Yuden | 0805 | 0 | $ 0.0663 | ||
| JMK212ABJ106MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0241 | ||
| JMK212BJ106MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0505 | ||
| JMK212ABJ106MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0601 | ||
| MCASJ21GAB5106MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1288 | ||
| C2012X5R0J106M/10 | TDK | 0805 | 0 | $ 0.2747 | ||
| C2012X5R0J106M085AB | TDK | 0805 | 0 | $ 0.0309 | ||
| C0805X5R6R3-106MNE | Venkel | 0805 | 0 | $ 0.024 | ||
| C0805X5R6R3-106MNP | Venkel | 0805 | 0 | $ 0.024 | ||
| TCC0805X5R106M6R3FT | CCTC | 0805 | 0 | $ 0.011 | ||
| 0805X106M6R3CT | Walsin | 0805 | 0 | $ 0.0303 | ||
| CC0805MKX5R5BB106 | YAGEO | 0805 | 0 | $ 0.0407 | ||
| CC0805MRX5R5BB106 | YAGEO | 0805 | 0 | $ 0.0409 |

