Taiyo Yuden MSASJ063SC6224KFNA01
| Manufacturer | |
| MPN | MSASJ063SC6224KFNA01 |
| LCSC Part # | C7001603 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 220nF X6S ±10% 6.3V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSASJ063SC6224KFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0436 | $ 0.04 |
| 200+ | $ 0.0174 | $ 3.48 |
| 500+ | $ 0.0168 | $ 8.40 |
| 1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM033C80J224KE90D | muRata | 0201 | 33,900 | $ 0.0129 | ||
| GRM033C81A224KE01D | muRata | 0201 | 12,150 | $ 0.0132 | ||
| GRT033C80J224KE01D | muRata | 0201 | 2,800 | $ 0.0141 | ||
| GRM033C80J224ME90D | muRata | 0201 | 13,600 | $ 0.007 | ||
| JMK063C6224MP-F | Taiyo Yuden | 0201 | 150 | $ 0.0108 | ||
| GRT033C80J224KE01J | muRata | 0201 | 0 | $ 0.0078 | ||
| GRM033C81A224KE01W | muRata | 0201 | 0 | $ 0.0177 | ||
| CL03X224KQ3NNWC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0029 | ||
| CL03X224KQ3NNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0244 | ||
| JMK063C6224KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0388 | ||
| MLASJ063SC6224KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.1112 | ||
| LMK063C6224KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0137 | ||
| MLASL063SC6224KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.1059 | ||
| MSASL063SC6224KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0156 | ||
| C0603X6S0J224K030BC | TDK | 0201 | 0 | $ 0.0127 | ||
| C0603X6S1A224K030BC | TDK | 0201 | 0 | $ 0.1008 | ||
| C0603X6S1A224KT00NE | TDK | 0201 | 0 | $ 0.0193 | ||
| 0201S224K6R3CT | Walsin | 0201 | 0 | $ 0.0046 | ||
| GRT033C80J224ME01D | muRata | 0201 | 0 | $ 0.0093 | ||
| C0603X6S0J224M030BC | TDK | 0201 | 0 | $ 0.0193 |

