LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SGMICRO SGM8270-2XMS8G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM8270-2XMS8G/TR
LCSC Part #
C700143
Packaging
MSOP-8
Customer #
Key Attributes
Low Noise, Precision, High Voltage, Rail-to-Rail I/O Operational Amplifier
DatasheetSGMICRO SGM8270-2XMS8G/TR
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSGMICRO
PackagingMSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage2.8mV
Slew Rate8V/us
Input Offset Current(Ios)300pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current300pA
Common Mode Rejection Ratio(CMRR)105dB
Input Offset Voltage Drift(Vos TC)800nV/℃
Quiescent Current1mA
Gain Bandwidth Product2.5MHz
Features-
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3.3V~36V

Introduction

AI Translation

The SGM8270-2 is a low noise, precision, high voltage dual operational amplifier which is designed to offer a wide input common mode voltage range and output voltage swing. The device can operate from ±1.65V to ±18V dual power supplies or from 3.3V to 36V single supply. The device features low noise, high slew rate, low input bias and offset current, and low offset voltage. The SGM8270-2 is available in Green SOIC-8 and MSOP-8 packages. It is specified over the extended -40°C to +125°C temperature range.

Features

AI Translation
  • Wide Input Common Mode and Differential Voltage Ranges
  • Low Input Bias and Offset Current
  • Output Short-Circuit Protection
  • Rail-to-Rail Input and Output
  • High Input Impedance
  • Low Offset Voltage: 2.8mV (MAX)
  • Low Noise: 15nV/√Hz at 1kHz
  • Gain-Bandwidth Product: 2.5MHz
  • High Slew Rate: 8V/μs
  • -40°C to +125°C Operating Temperature Range
  • Available in Green SOIC-8 and MSOP-8 Packages

Applications

AI Translation
  • High Impedance Sensors
  • Photodiode Amplifier
  • High End, Professional Audio
  • DAC Output Amplifier
  • Medical